Part Details for 83186 by HELUKABEL
Overview of 83186 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83186
83186 CAD Models
83186 Part Data Attributes
|
83186
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
83186
HELUKABEL
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | FOR MACHINE TOOLS, CONVEYOR BELTS, PLANT CONSTRUCTION | |
Approvals | CE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.56 mm2 | |
Diameter | 4.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X0.32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE |