Part Details for 83186059 by Crouzet
Overview of 83186059 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83186059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0842
|
Newark | Microswitch, Subminiature, V4S-8318 Series, 83186 I W7S 170A R18.3 A |Crouzet 83186059 RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $6.6700 | Buy Now |
DISTI #
874-83186059
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4S-8318 Series, 83186 I W7S 170A R18.3 A RoHS: Compliant | 0 |
|
$7.0100 | Order Now |
DISTI #
72624281
|
RS | Microswitch, Subminiature, V4S-8318 Series, 83186 I W7S 170A R18.3 A | Crouzet 83186059 RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $7.0100 | Buy Now |
DISTI #
CROUZET83186059
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1104 | 0 |
|
$5.7300 | RFQ |