Part Details for 831C3 by Crouzet
Overview of 831C3 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 12VDC 500Ohm 0.2A SPDT (19.05x7.87x6.98)mm THT Dry RoHS: Compliant |
42 In Stock |
|
$15.7900 / $74.7900 | Buy Now |
|
Master Electronics | Reed Relays 12VDC 500Ohm 0.2A SPDT (19.05x7.87x6.98)mm THT Dry RoHS: Compliant |
42 In Stock |
|
$15.7900 / $74.7900 | Buy Now |