832-11019 - FGL 30-IK-30-NSM4
Sensopart

Overview of 832-11019 - FGL 30-IK-30-NSM4 by Sensopart

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
F519-1A7H1-11019 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 19 position, Bottom contact, Au plating, Without MYLAR
F32Q-1A7H1-11019 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 19 position , Without MYLAR
F519-1A7A1-11019 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 19 position, Bottom contact, Without MYLAR

Price & Stock for 832-11019 - FGL 30-IK-30-NSM4 by Sensopart

Part # Manufacturer Description Stock Price Buy
DISTI # 5209-832-11019-FGL30-IK-30-NSM4-ND
DigiKey Infrared fork sensors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 500
In Stock
  • 1 $175.0000
$175.0000 Buy Now

CAD Models for 832-11019 - FGL 30-IK-30-NSM4 by Sensopart
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 832-11019 - FGL 30-IK-30-NSM4 by Sensopart.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 832-11019 - FGL 30-IK-30-... by Sensopart

Select Manufacturer
Which Manufacturer of 832-11019 - FGL 30-IK-30-... would you like to use for your alert(s)?
  • Please alert me when 832-11019 - FGL 30-IK-30-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 832-11019 - FGL 30-IK-30-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 832-11019 - FGL 30-IK-30-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 832-11019 - FGL 30-IK-30-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 832-11019 - FGL 30-IK-30-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 832-11019 - FGL 30-IK-30-NSM4 by Sensopart

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: