Part Details for 832-1204/306-000 by WAGO Innovative Connections
Overview of 832-1204/306-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832-1204/306-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8587
|
Newark | 1-Conductor Male Connector 100% Protected Against Mismating, Light Gray |Wago 832-1204/306-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 / $30.3000 | Buy Now |
DISTI #
2946-832-1204/306-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR 100% Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.5700 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 4-pole - 100% protected against mismating - DIN-35 rail/panel mounting - Silver-plated contacts - 16,00 mm² - light gray RoHS: Compliant | 0 |
|
$24.7200 / $33.6300 | Buy Now |