Part Details for 832-1205 by WAGO Innovative Connections
Overview of 832-1205 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832-1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3334
|
Newark | Terminal Block, Pluggable, 5Pos, 4Awg, Pitch Spacing:10.16Mm, No. Of Positions:5Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Push In Lock, Rated Current:76A Rohs Compliant: Yes |Wago 832-1205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 / $28.0400 | Buy Now |
DISTI #
2946-832-1205-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$16.2180 / $18.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$17.1600 | Buy Now |
|
Onlinecomponents.com | Male connector - Push-in CAGE CLAMP with operating lever - AWG 18 - 4 - Pin spacing 10.16 mm - 5-pole RoHS: Compliant | 0 |
|
$21.6700 / $29.4800 | Buy Now |
DISTI #
45P2139
|
Bürklin Elektronik | Pin header, 5 pole, pitch 10.16 mm, straight, gray, 832-1205 Min Qty: 1 | 6 |
|
$24.2399 | Buy Now |
Part Details for 832-1205
832-1205 CAD Models
832-1205 Part Data Attributes
|
832-1205
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
832-1205
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |