Part Details for 832-535 by WAGO Innovative Connections
Overview of 832-535 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832-535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7605
|
Newark | Strain Relief Plate Light Gray |Wago 832-535 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.7300 | Buy Now |
DISTI #
2946-832-535-ND
|
DigiKey | STRAIN RELIEF PLATE LIGHT GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$1.4145 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Strain relief plate - Pin spacing 10.16 mm - light gray RoHS: Compliant | 0 |
|
$1.8200 / $2.6100 | Buy Now |