Part Details for 832 by Eclipse Magnetics
Overview of 832 by Eclipse Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3059
|
Newark | Magnet Pot, Magnet Type:Pot, Height:19Mm, External Diameter:20.5Mm, Operating Temperature Min:0°C, Operating Temperature Max:220°C, Product Range:-, Svhc:No Svhc (07-Jul-2017), Tool Body Material:Alcomax Iii Rohs Compliant: Yes |Eclipse Magnetics 832 (Alternate Part Number: 5012095492085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $17.2200 | Buy Now |
DISTI #
4307-832-ND
|
DigiKey | MAGNET 0.807"D X 0.748"THICK CYL Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
39 In Stock |
|
$9.1625 / $18.3600 | Buy Now |