Part Details for 8320573 (ALTERNATE: 8320573) by RS Pro
Overview of 8320573 (ALTERNATE: 8320573) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8320573 (ALTERNATE: 8320573)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657594
|
RS | Red 3D Printer Filament M-ABS 2.85mm 0.5kg FDM Printer 220-260C Print Temp | RS PRO 8320573 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3100 / $24.5000 | RFQ |