Part Details for 8322 by Keystone Electronics Corp
Overview of 8322 by Keystone Electronics Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-224KED | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-223MED | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5858 |
Price & Stock for 8322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5265
|
Newark | Spacer, Height:8.1Mm, External Diameter:5Mm, Spacer Material:Aluminium, Product Range:-, Accessory Type:Self Aligning Spacer, Body Diameter:0.197", Bore Size:4Mm, External Depth:0.12", External Thread Length:0.12" Rohs Compliant: Yes |Keystone 8322 (Alternate Part Number: 00051141561288 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1190 | Buy Now |
DISTI #
36-8322-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15670 In Stock |
|
$0.0849 / $0.2800 | Buy Now |
DISTI #
534-8322
|
Mouser Electronics | LED Mounting Hardware .32" T1 3/4 BI-LEAD .197 (5mm) DIA RoHS: Compliant | 5620 |
|
$0.0840 / $0.2500 | Buy Now |
DISTI #
70914873
|
RS | Spacer, Self-Aliging, BI-Lead, Length .320, Nylon 6/6, For LED Size T-1-3/4 | Keystone Electronics 8322 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1180 | RFQ |
|
Future Electronics | Self-Aligning T-1 3/4 Natural Nylon .320 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1130 / $0.1220 | Buy Now |
|
Bisco Industries | 230 |
|
Buy Now | ||
DISTI #
KEY8322
|
Heilind Electronics | LED SPACER | Americas - 663 in Stock |
|
$0.1050 | Buy Now |
DISTI #
79015055
|
Verical | Round Spacer Lighting Accessories RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2246 | Americas - 2915 |
|
$0.1050 / $0.1256 | Buy Now |
DISTI #
66763392
|
Verical | Round Spacer Lighting Accessories RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 189 |
|
$0.5198 | Buy Now |
DISTI #
KEYS8322
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 5mm, L: 8.1mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1190 / $0.1410 | RFQ |
Part Details for 8322
8322 CAD Models
8322 Part Data Attributes
|
8322
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8322
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |