-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SUBSW 5A PCB MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R7511
|
Newark | Microswitch, Sub-Subminiature, 83228 Series, 83228 I W2 Rohs Compliant: Yes |Crouzet 83228001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0800 | Buy Now |
DISTI #
83228001-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4400 | Buy Now |
DISTI #
874-83228001
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Sub-subminiature, 83228 Series, 83228 I W2 RoHS: Compliant | 3 |
|
$56.0800 | Buy Now |
DISTI #
70520382
|
RS | Limit Switch, Plunger, Polyamide, NO/NC, 250V | Crouzet 83228001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9700 / $65.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2400 / $56.0800 | Buy Now |
DISTI #
CROUZET83228001
|
TME | Microswitch SNAP ACTION, 5A/250VAC, SPDT, ON-ON, Pos: 2, IP40, 1.7N Min Qty: 10 | 0 |
|
$71.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy