Part Details for 83240000 by Crouzet
Overview of 83240000 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 83240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6892
|
Newark | Microswitch, Button, Dpdt, Microswitch Type:Snap Action, Microswitch Actuator:Pin Plunger, Contact Configuration:Dpdt, Switch Terminals:Quick Connect, Contact Current Max:6A, Contact Voltage Dc Nom:250Vdc, Product Range:- Rohs Compliant: Yes |Crouzet 83240000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9000 | Buy Now |
DISTI #
966-1342-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9000 | Buy Now |
DISTI #
874-83240000
|
Mouser Electronics | Basic / Snap Action Switches PBX 4N IP40 1/4" QC RoHS: Compliant | 10 |
|
$41.9000 | Buy Now |
DISTI #
70159201
|
RS | Switch, PBX, Standard, W3, 1/4 Inch QD Connections, Plunger Actuator, 6A@250VAC | Crouzet 83240000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3300 / $51.2000 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Quick Connect 6A 250VAC 250VDC 4.5N Screw Mount RoHS: Compliant |
10 In Stock |
|
$21.7000 / $41.9000 | Buy Now |
DISTI #
CROUZET83240000
|
TME | Microswitch SNAP ACTION, 6A/250VAC, without lever, Pos: 2, IP40 Min Qty: 10 | 0 |
|
$55.9100 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Quick Connect 6A 250VAC 250VDC 4.5N Screw Mount RoHS: Compliant |
10 In Stock |
|
$21.7000 / $41.9000 | Buy Now |