Part Details for 83241020 by Crouzet
Overview of 83241020 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83241020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6917
|
Newark | Microswitch, Button, Dpst, 10Ma, 30Vdc, Microswitch Type:Snap Action, Microswitch Actuator:Pin Plunger, Contact Configuration:Dpst, Switch Terminals:Screw, Contact Current Max:100Ma, Contact Voltage Dc Nom:250Vdc, Product Range:- Rohs Compliant: Yes |Crouzet 83241020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-83241020-ND
|
DigiKey | SWITCH SNAP ACTION DPST 0.1A 30V Min Qty: 2 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$44.4000 / $48.1700 | Buy Now |
DISTI #
966-1347-ND
|
DigiKey | SWITCH SNAP ACTION DPST 0.1A 30V Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-83241020
|
Mouser Electronics | Basic / Snap Action Switches PBX4N IP40 0.1A SCRW RoHS: Compliant | 0 |
|
$43.9100 / $45.2600 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 0.1A 30VAC 30VDC 4.5N Screw Mount |
10 Partner Stock |
|
$45.7500 / $162.7700 | Buy Now |
DISTI #
2075992
|
element14 Asia-Pacific | MICROSWITCH, BUTTON, DPST, 10mA, 30VDC RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$63.7668 / $69.5411 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 0.1A 30VAC 30VDC 4.5N Screw Mount |
10 Partner Stock |
|
$45.7500 / $162.7700 | Buy Now |
Part Details for 83241020
83241020 CAD Models
83241020 Part Data Attributes
|
83241020
Crouzet
Buy Now
|
Compare Parts:
83241020
Crouzet
|
Samacsys Manufacturer | Crouzet |