Part Details for 83242 0011000 by Belden Inc
Overview of 83242 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AC-J3-18E-0011.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
134-8324-21H | Amphenol Communications Solutions | Paladin, 8-Pair, 4 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, APP | |
86832-424HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 8.26 mm (0.325 in.) Mating, 2.54 mm (0.1 in.) Tail. |
Price & Stock for 83242 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK2017
|
Newark | Mil-Spec Coax, 50 Ohm, Rg-142, 19 Awg Solid Sccs, Double 95% Sc Braid, Fep Jkt, Cmp, Commercial Non- Qpl |Belden 83242 0011000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.2000 | Buy Now |
DISTI #
BEL32693-1000-ND
|
DigiKey | RG-142B/U COAX Min Qty: 1000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.3122 | Buy Now |
DISTI #
566-83242-1000
|
Mouser Electronics | Coaxial Cables 19AWG 1C SHIELD 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$10.3100 | Order Now |
DISTI #
70004487
|
RS | Coaxial Cable, RG142B/U,18 AWG, SCCS, Solid, Braid Shld, Copper, TFE Ins, Brown jkt | Belden 83242 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$12,517.1500 | RFQ |