Part Details for 83242004 by Crouzet
Overview of 83242004 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83242004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6929
|
Newark | Microswitch, Classic, Pbx-8324 Series, 83242 Ip40 W3 Lg Pt Rohs Compliant: Yes |Crouzet 83242004 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9600 | Buy Now |
DISTI #
83242004-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 240 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9602 | Buy Now |
DISTI #
874-83242004
|
Mouser Electronics | Basic / Snap Action Switches PBX6N IP40 1/4" QC + LVR + PLAT RoHS: Compliant | 0 |
|
$51.9600 | Order Now |
DISTI #
71087546
|
RS | Switch, PBX 6N IP40 1/4" QC + LVR + PLAT | Crouzet 83242004 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0400 / $56.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6900 / $51.9600 | Buy Now |
DISTI #
CROUZET83242004
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever (with roller) Min Qty: 240 | 0 |
|
$48.6600 | RFQ |