Part Details for 83242024 by Crouzet
Overview of 83242024 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83242024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6933
|
Newark | Microswitch, Classic, Pbx-8324 Series, 83242 Ip40 W5 Lg Pt Rohs Compliant: Yes |Crouzet 83242024 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6300 | Buy Now |
DISTI #
83242024-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 240 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6302 | Buy Now |
DISTI #
874-83242024
|
Mouser Electronics | Basic / Snap Action Switches PBX 6N IP40 SCREW + LVR + MTG PLATE RoHS: Compliant | 0 |
|
$53.6300 | Order Now |
DISTI #
71087549
|
RS | Switch, PBX 6N IP40 SCREW + LVR + MTG PLATE | Crouzet 83242024 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2700 / $53.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7400 / $53.6300 | Buy Now |
DISTI #
CROUZET83242024
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever (with roller) Min Qty: 240 | 0 |
|
$50.1000 | RFQ |