Part Details for 83250220 by Crouzet
Overview of 83250220 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 83250220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7369
|
Newark | Microswitch, Classic, Pbxr-8325 Series, 83250 Ip67 W5 |Crouzet 83250220 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0300 / $79.3100 | Buy Now |
DISTI #
874-83250220
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, PBXR-8325 Series, 83250 IP67 W5 | 0 |
|
$51.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$26.9000 / $51.9600 | Buy Now | |
DISTI #
CROUZET83250220
|
TME | Microswitch SNAP ACTION, 2A/250VAC, without lever, Pos: 2, IP67 Min Qty: 10 | 0 |
|
$67.1000 | RFQ |
DISTI #
4379146
|
element14 Asia-Pacific | MICROSWITCH, SPDT, 2A, 250VAC, 3.6N RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$61.0939 / $72.2468 | Buy Now |
DISTI #
4379146
|
Farnell | MICROSWITCH, SPDT, 2A, 250VAC, 3.6N RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Each | 0 |
|
$74.9186 / $95.5706 | Buy Now |