Part Details for 83252650 by Lapp Group
Overview of 83252650 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83252650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-83252650
|
TME | Markers, 2÷3.5mm, transparent, -40÷80°C, push-in, UL94V-0, L: 10mm Min Qty: 1 | 0 |
|
$64.2500 / $73.4300 | RFQ |