Part Details for 83252654 by Lapp Group
Overview of 83252654 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83252654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-83252654
|
TME | Markers, 2.8÷5mm, transparent, -40÷80°C, push-in, UL94V-0, L: 15mm Min Qty: 1 | 0 |
|
$146.8000 / $167.7700 | RFQ |