Part Details for 83254963 by Lapp Group
Overview of 83254963 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83254963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-83254963
|
TME | Holder, 9.5mm, 47mm, 35mm, transparent, -75÷80°C, 50pcs. Min Qty: 1 | 0 |
|
$15.2300 / $17.4100 | RFQ |