Part Details for 83256219 by Lapp Group
Overview of 83256219 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83256219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-83256219
|
TME | Label, 25.6mm, 10mm, yellow, self-adhesive, -40÷150°C, FLEXIMARK® Min Qty: 1 | 0 |
|
$81.3300 / $92.9500 | RFQ |