Part Details for 8326 by API Technologies Corp
Overview of 8326 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8326
8326 CAD Models
8326 Part Data Attributes
|
8326
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
8326
API Technologies Corp
Datacom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T; ETHERNET | |
Height | 31.72 mm | |
Isolation Voltage | 1500 V | |
Length | 26.89 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 18.69 mm |