Part Details for 8326 by Keystone Electronics Corp
Overview of 8326 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5428
|
Newark | Led Spacer Rohs Compliant: Yes |Keystone 8326 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
36-8326-ND
|
DigiKey | SPACER MOUNTS LED T-1 3/4 .380" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5784 In Stock |
|
$0.1033 / $0.2500 | Buy Now |
DISTI #
534-8326
|
Mouser Electronics | LED Mounting Hardware .38" T1 3/4 BI-LEAD .197 (5mm) DIA RoHS: Compliant | 3790 |
|
$0.0870 / $0.2200 | Buy Now |
DISTI #
70923964
|
RS | Spacer, Self-Aliging, BI-Lead, Length .380, Nylon 6/6, For LED Size T-1-3/4 | Keystone Electronics 8326 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1800 | RFQ |
|
Future Electronics | Self-Aligning T-1 3/4 Nylon .380 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 20000Bulk |
|
$0.0971 / $0.1080 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
DISTI #
KEY8326
|
Heilind Electronics | Americas - 70 in Stock |
|
$0.0972 | Buy Now | |
DISTI #
KEYS8326
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 5mm, L: 9.7mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1190 / $0.1410 | RFQ |
DISTI #
KEY8326
|
Interstate Connecting Components | 23 |
|
$0.0972 | Buy Now | |
DISTI #
000000000000033716
|
Sager | LED Mounting Hardware .38 T1 3/4 BI-LEAD .197 (5mm) DIA Min Qty: 1000 | 0 |
|
$0.0899 / $0.0972 | Buy Now |
Part Details for 8326
8326 CAD Models
8326 Part Data Attributes
|
8326
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8326
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |