Part Details for 83261155 by Crouzet
Overview of 83261155 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83261155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4222
|
Newark | Microswitch, Miniature, V3D-8326 Series, 83261 Sp9335 I W6A5 260A R50 B |Crouzet 83261155 Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.8200 | Buy Now |
DISTI #
874-83261155
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3D-8326 Series, 83261 SP9335 I W6A5 260A R50 B | 0 |
|
$5.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6400 / $5.4300 | Buy Now | |
DISTI #
CROUZET83261155
|
TME | Microswitch SNAP ACTION, 16A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 2304 | 0 |
|
$3.9800 | RFQ |