Part Details for 83264 0011000 by Belden Inc
Overview of 83264 0011000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83264 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5785
|
Newark | Coaxial Cable, Rg-179/U, 1000Ft, Brown, Coaxial Cable Type:Rg179, Wire Gauge:30Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Brown, Jacket Material:Fep Rohs Compliant: Yes |Belden 83264 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 10 |
|
$3,967.3200 / $4,274.3200 | Buy Now |
DISTI #
BEL30177-1000-ND
|
DigiKey | #30 COAX M17/94-RG179 Min Qty: 1000 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2676 | Buy Now |
DISTI #
566-83264-1000
|
Mouser Electronics | Coaxial Cables 30AWG 1C SHIELD 1000ft SPOOL BROWN RoHS: Compliant | 2 |
|
$3,968.0400 | Buy Now |
DISTI #
70004530
|
RS | Coaxial Cable, RG179/U, 30 AWG, SCCS, 7x38, Braid Shld, SPC, TFE Ins, Brown jkt | Belden 83264 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,890.2300 | RFQ |
DISTI #
83264.0011000
|
TME | Wire: coaxial, RG179, 1x30AWG, stranded, CCS, FEP, brown, 305m Min Qty: 5 | 0 |
|
$7.3400 / $11.2600 | RFQ |
DISTI #
1252872
|
element14 Asia-Pacific | COAXIAL CABLE, RG-179/U, 1000FT, BROWN RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,294.0640 / $1,395.6515 | Buy Now |
DISTI #
1252872
|
Farnell | COAXIAL CABLE, RG-179/U, 1000FT, BROWN RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Reel | 0 |
|
$4,263.1869 / $4,591.6065 | Buy Now |