Part Details for 83265-009-500 by Belden Inc
Overview of 83265-009-500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83265-009-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial RG-178/U Cable - 1 Conductor - 30 AWG - 50 Ohm - 500ft - White. RoHS: Compliant |
1000 In Stock |
|
$1.8700 / $2.0200 | Buy Now |
|
Master Electronics | Coaxial RG-178/U Cable - 1 Conductor - 30 AWG - 50 Ohm - 500ft - White. RoHS: Compliant |
1000 In Stock |
|
$1.8700 / $2.0200 | Buy Now |