Part Details for 83265009100 by Belden Inc
Overview of 83265009100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 83265009100
83265009100 CAD Models
83265009100 Part Data Attributes
|
83265009100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
83265009100
Belden Inc
Wire And Cable, 1 Conductor(s), 30AWG, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-17, M17/93-RG178 | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER COVERED STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.803 mm | |
Insulator Material | TFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -70 °C | |
Resistance | 0.801 Ω | |
Shielding | YES | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |