There are no models available for this part yet.
Overview of 83268012 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 83268012 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83268012-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.05A 24V Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
874-83268012
|
Mouser Electronics | Basic / Snap Action Switches V3D 0.1A SPDT HI FRC SLDR PLAIN R | 0 |
|
$1.7800 / $1.8300 | Order Now |