Part Details for 83269638 by Crouzet
Overview of 83269638 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83269638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83269638-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.05A 24V Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-83269638
|
Mouser Electronics | Basic / Snap Action Switches V3D 0.1A NC LO-FRC 1 4 RAST5 ROLR | 0 |
|
$1.7800 / $1.8300 | Order Now |