Switches
83272601
Crouzet
Description: SWITCH SNAP ACT SPST-NC 5A 250V

Overview of 83272601 by Crouzet

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 83272601 by Crouzet

Part # Manufacturer Description Stock Price Buy
DISTI # 874-83272601
Mouser Electronics Basic / Snap Action Switches SNSW 5A 1.5N SPNC SLDR PIN PLNGR 0
  • 5,000 $1.6000
$1.6000 Order Now

CAD Models for 83272601 by Crouzet
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 83272601 by Crouzet

83272601
Crouzet
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CROUZET LTD
Reach Compliance Code
unknown
Switch Type
SNAP ACTING/LIMIT SWITCH
Want to compare parts?
  1. 83272601
    Crouzet
    SWITCH SNAP ACT SPST-NC 5A 250V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83272601 by Crouzet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83272601 by Crouzet

Select Manufacturer
Which Manufacturer of 83272601 would you like to use for your alert(s)?
  • Please alert me when 83272601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83272601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83272601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83272601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83272601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83272601 by Crouzet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: