Part Details for 8327GL5-25ML by MG Chemicals
Overview of 8327GL5-25ML by MG Chemicals
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8327GL5-25ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6911
|
Newark | Thermal Gel, Non-Silicone, 25Ml, Jar/56G, Dispensing Method:Jar, Volume:25Ml, Weight:56G, Product Range:8327Gl5 Series |Mg Chemicals 8327GL5-25ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$24.2300 | Buy Now |
DISTI #
473-8327GL5-25ML-ND
|
DigiKey | NON-SILICONE LIQUID THERMAL GEL, Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$18.7239 / $26.4300 | Buy Now |
DISTI #
590-8327GL5-25ML
|
Mouser Electronics | Thermal Interface Products Non-Silicone Liquid Thermal Gel, High temperature soft gel, 25ml Jar RoHS: Compliant | 0 |
|
$22.0200 / $29.3700 | Order Now |
DISTI #
74934965
|
RS | Non Silicone Liquid Thermal Gel, Cartridge 25ml, High Temp Soft Gel, Gray | MG Chemicals 8327GL5-25ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9000 / $22.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$19.3300 / $23.9000 | Buy Now | |
DISTI #
4335917
|
element14 Asia-Pacific | THERMAL GEL, NON-SILICONE, 25ML, JAR/56G RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$24.2551 | Buy Now |
DISTI #
4335917
|
Farnell | THERMAL GEL, NON-SILICONE, 25ML, JAR/56G RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Each | 5 |
|
$53.1584 | Buy Now |
DISTI #
10163608
|
Techni-Tool, Inc. | MG Chemicals 8327GL5-25ML Non-Silicone Liquid Thermal Gel, 5 W/(m K) 1-Part, Conductive, Jar | 5 |
|
$24.2300 | Buy Now |
DISTI #
10163608
|
TestEquity LLC | MG Chemicals 8327GL5-25ML Non-Silicone Liquid Thermal Gel, 5 W/(m K) 1-Part, Conductive, Jar | 5 |
|
$24.2300 | Buy Now |