Part Details for 83284 0091000 by Belden Inc
Overview of 83284 0091000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83284 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1718
|
Newark | Coaxial Cable, Rg-316/U, 1000Ft, White, Coaxial Cable Type:Rg316, Wire Gauge:26Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:White, Jacket Material:Fep Rohs Compliant: Yes |Belden 83284 0091000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 50 |
|
$3,755.3100 / $4,045.9000 | Buy Now |
DISTI #
BEL1306-1000-ND
|
DigiKey | CABLE COAX 26 AWG Min Qty: 1000 Lead time: 15 Weeks Container: Spool |
25000 In Stock |
|
$2.9350 / $3.0930 | Buy Now |
DISTI #
566-83284-1000
|
Mouser Electronics | Coaxial Cables 26AWG 1C SHIELD 1000ft SPOOL WHITE RoHS: Compliant | 2 |
|
$3,611.7300 | Buy Now |
DISTI #
70004509
|
RS | Coaxial Cable, RG316/U, 26 AWG, SCCS, 7x34, Braid Shield, White FEP | Belden 83284 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,611.7300 | RFQ |
DISTI #
83284.0091000
|
TME | Wire: coaxial, RG316, 1x26AWG, stranded, CCS, FEP, white, 305m Min Qty: 5 | 0 |
|
$9.2600 / $14.2000 | RFQ |
DISTI #
1251792
|
element14 Asia-Pacific | COAXIAL CABLE, RG-316/U, 1000FT, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$3,487.1129 / $3,558.2783 | Buy Now |
DISTI #
1251792
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$3,220.0340 / $3,480.3664 | Buy Now |