Part Details for 83293001 by Crouzet
Overview of 83293001 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83293001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4095
|
Newark | Microswitch, Plunger, Spdt, 5A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Crouzet 83293001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$1.6800 | Buy Now |
DISTI #
2266-83293001-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$9.4800 / $13.4100 | Buy Now |
DISTI #
966-1892-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5100 | Buy Now |
DISTI #
874-83293001
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3DS-8329 Series, 83293 I W3 RoHS: Compliant | 288 |
|
$8.7100 | Buy Now |
DISTI #
71118402
|
RS | Sealed IP67, SubminiatureV3DS Series, 5A, 250v | Crouzet 83293001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $8.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.9400 / $8.9400 | Buy Now |
DISTI #
CROUZET83293001
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 50 | 0 |
|
$9.8000 | RFQ |
DISTI #
C1S156100152016
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 50 |
|
$10.5000 / $15.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$3.9400 / $8.9400 | Buy Now |
|
Neutron USA | Basic/Snap Action Switch, Microswitch, Miniature, V3Ds-8329 Serie, SPDT, 5A 250VAC, Plunger, Pin, QC | 50 |
|
$43.8000 | Buy Now |