Part Details for 832A-1A-24VDC by Song Chuan Precision Company
Overview of 832A-1A-24VDC by Song Chuan Precision Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832A-1A-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay SPST-NO 20A 24VDC 524Ohm Through Hole RoHS: Compliant |
158 In Stock |
|
$2.0800 / $9.3700 | Buy Now |
|
Master Electronics | Electromechanical Relay SPST-NO 20A 24VDC 524Ohm Through Hole RoHS: Compliant |
158 In Stock |
|
$2.0800 / $9.3700 | Buy Now |