Part Details for 832A-1A-F-C U33 12VDC by Song Chuan Precision Company
Overview of 832A-1A-F-C U33 12VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832A-1A-F-C U33 12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-832A1AFCU3312VDC
|
Mouser Electronics | General Purpose Relays | 0 |
|
$1.7400 | Order Now |