Part Details for 832A-1A-F-C-24VDC by Song Chuan Precision Company
Overview of 832A-1A-F-C-24VDC by Song Chuan Precision Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2832A-A | Analog Devices | LTM2810 Evaluation Board SPI | |
DC832A | Analog Devices | LT3028DHC - Dual Input, Dual O | |
DC1832A | Analog Devices | LT3995 Demo Board ? 60V, 3A, 2 |
Price & Stock for 832A-1A-F-C-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-832A1AFC24VDC
|
Mouser Electronics | General Purpose Relays 30A, General Purpose Relay RoHS: Compliant | 0 |
|
$1.6500 / $2.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.6400 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ |
Part Details for 832A-1A-F-C-24VDC
832A-1A-F-C-24VDC CAD Models
832A-1A-F-C-24VDC Part Data Attributes
|
832A-1A-F-C-24VDC
Song Chuan Precision Company
Buy Now
|
Compare Parts:
832A-1A-F-C-24VDC
Song Chuan Precision Company
|
Samacsys Manufacturer | Song Chuan |