Part Details for 832A by Hammond Manufacturing
Overview of 832A by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2832A-A | Analog Devices | LTM2810 Evaluation Board SPI | |
DC832A | Analog Devices | LT3028DHC - Dual Input, Dual O | |
DC1832A | Analog Devices | LT3995 Demo Board ? 60V, 3A, 2 |
Price & Stock for 832A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8696
|
Newark | Audio Tx B-Cast W/ Leads Rohs Compliant: Yes |Hammond 832A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$127.9000 / $143.7800 | Buy Now |
DISTI #
164-832A-ND
|
DigiKey | AUDIO XFMR CHAS MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.5300 | Buy Now |
DISTI #
546-832A
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:2) RoHS: Compliant | 3 |
|
$122.9800 / $138.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 83 Factory Stock |
|
$117.1700 / $147.0300 | Buy Now |
|
Powell Electronics | AUDIO TX B-CAST W/ LEADS Min Qty: 1 | 55 |
|
$117.7100 / $137.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 83 Factory Stock |
|
$117.1700 / $147.0300 | Buy Now |
|
Neutron USA | Audio transformer, broadcast, Interstage (ratio 1:2) | 50 |
|
$345.0700 | Buy Now |
Part Details for 832A
832A CAD Models
832A Part Data Attributes
|
832A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
832A
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | MATCHING | |
Height | 65.024 mm | |
Length | 44.45 mm | |
Mounting Feature | STUD MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Impedance | 20000 OHMS | |
Secondary Impedance | 80000 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 31.75 mm |