Part Details for 832HD-50ML by MG Chemicals
Overview of 832HD-50ML by MG Chemicals
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832HD-50ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8265
|
Newark | Chemical, Potting Compound, 50Ml, Potting Compound Type:Epoxy, Compound Colour:Black, Product Range:832Hd Series, Dispensing Method:Dual Cartridge, Volume:50Ml, Weight:0.1Kg Rohs Compliant: Yes |Mg Chemicals 832HD-50ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$19.4200 | Buy Now |
DISTI #
473-1407-ND
|
DigiKey | BLACK 1:1 EPOXY Min Qty: 1 Lead time: 2 Weeks Container: Box |
604 In Stock |
|
$22.4977 / $30.0000 | Buy Now |
DISTI #
590-832HD-50ML
|
Mouser Electronics | Chemicals Black - Epoxy Potting and Encapsulating Compound 1:1 RoHS: Compliant | 242 |
|
$19.8700 / $26.7600 | Buy Now |
DISTI #
71033680
|
RS | Epoxy Encapsulating and Potting Compound 50ML (1.6 fl oz) Dual Cartridge | MG Chemicals 832HD-50ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 106 |
|
$24.4900 / $27.5200 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$21.4000 / $28.7200 | Buy Now | |
DISTI #
2889766
|
Farnell | CHEMICAL, POTTING COMPOUND, 50ML RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 74 |
|
$17.1045 / $20.5253 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$21.4000 / $28.7200 | Buy Now | |
DISTI #
10001471
|
Techni-Tool, Inc. | MG Chemicals 832HD-50ML Epoxy Potting and Encapsulating Compound, Black 1:1 Dual Cartridge | 22 |
|
$27.5600 | Buy Now |
DISTI #
10001471
|
TestEquity LLC | MG Chemicals 832HD-50ML Epoxy Potting and Encapsulating Compound, Black 1:1 Dual Cartridge | 22 |
|
$27.5600 | Buy Now |
Part Details for 832HD-50ML
832HD-50ML CAD Models
832HD-50ML Part Data Attributes
|
832HD-50ML
MG Chemicals
Buy Now
|
Compare Parts:
832HD-50ML
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |