Part Details for 833-00009FT by Elec & Eltek
Overview of 833-00009FT by Elec & Eltek
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 833-00009FT
833-00009FT CAD Models
833-00009FT Part Data Attributes
|
833-00009FT
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
833-00009FT
Elec & Eltek
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
ET Product-Min | 41 V-us | |
Height | 5.3 mm | |
Length | 8.13 mm | |
Load Resistance | 1.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 500 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 6.6 mm |