Part Details for 833-93-100-10-001000 by Mill-Max Mfg Corp
Overview of 833-93-100-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 833-93-100-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6075
|
Newark | Standard Socket Header/Tube |Mill Max 833-93-100-10-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3200 / $41.1300 | Buy Now |
DISTI #
ED93100-ND
|
DigiKey | CONN RCPT 100POS 0.079 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
50 In Stock |
|
$9.8827 / $16.3500 | Buy Now |
DISTI #
70206581
|
RS | Conn, Rect, Interconnect System, PCB Socket,100 Cont, Thru-Hole,833 Series,32 AWG | Mill-Max 833-93-100-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3500 / $12.9400 | RFQ |
DISTI #
000000000000406211
|
Sager | IC & Component Sockets 2mm 100 POS Min Qty: 50 | 0 |
|
$10.6100 / $29.0500 | Buy Now |
Part Details for 833-93-100-10-001000
833-93-100-10-001000 CAD Models
833-93-100-10-001000 Part Data Attributes
|
833-93-100-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
833-93-100-10-001000
Mill-Max Mfg Corp
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |