Part Details for 833031 by Phoenix Contact
Overview of 833031 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 833031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | Marker for terminal blocks | 800 |
|
RFQ |
Part Details for 833031
833031 CAD Models
833031 Part Data Attributes
|
833031
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
833031
Phoenix Contact
Terminal Block Accessory, Marking Item, Polyamide,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 833031
This table gives cross-reference parts and alternative options found for 833031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 833031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833032 | Terminal Block Accessory, Marking Item, Polyamide, | Phoenix Contact | 833031 vs 833032 |
833033 | Terminal Block Accessory, Marking Item, Polyamide, | Phoenix Contact | 833031 vs 833033 |