Part Details for 83307 by HELUKABEL
Overview of 83307 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89883-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
76383-307 | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
76383-307LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Double Row, 14 positions |
Price & Stock for 83307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYCY-UL-12X20AWG
|
TME | Wire, LiYCY UL, 12x20AWG, shielded,braid made of copper wires Min Qty: 1 | 0 |
|
$4.8300 / $8.0500 | RFQ |
Part Details for 83307
83307 CAD Models
83307 Part Data Attributes
|
83307
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
83307
HELUKABEL
Wire And Cable, 12 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | ELECTRONICS, CONTROL AND COMMAND, MEASUREMENT TECHNOLOGY | |
Approvals | CE; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.56 mm2 | |
Diameter | 8.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |