Part Details for 83322E 009500 by Belden Inc
Overview of 83322E 009500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83322E 009500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2887
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 83322E 009500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$9,179.0200 / $9,889.3000 | Buy Now |
DISTI #
BEL6287-500-ND
|
DigiKey | CABLE 2COND 16AWG WHITE 152.4M Min Qty: 500 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.3477 | Buy Now |
DISTI #
566-83322-500-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C SHIELD 500ft SPOOL WHITE RoHS: Compliant | 0 |
|
$8,121.8200 | Order Now |
DISTI #
70004495
|
RS | Multiconductor Cable, 2C, 16AWG, 19x29, SPC, PVC ins, Braid, White TFE jkt, CE | Belden 83322E 009500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$9,591.1400 | RFQ |