Part Details for 83336E 009100 by Belden Inc
Overview of 83336E 009100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83336E 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K0093
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83336E 009100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 300 |
|
$2,281.5300 / $2,458.0700 | Buy Now |
DISTI #
BEL5429-100-ND
|
DigiKey | CABLE 3CON 18AWG WHT SHLD Min Qty: 100 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$19.3400 | Buy Now |
DISTI #
566-83336-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C SHIELD 100ft SPOOL WHITE RoHS: Compliant | 4 |
|
$2,111.8000 | Buy Now |
DISTI #
70004482
|
RS | Multiconductor Cable, 3C/18AWG, 19x30, SPC, Braid, White TFE jkt | Belden 83336E 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 4 |
|
$2,111.8000 | Buy Now |
DISTI #
83336E.009100
|
TME | Wire, 3x18AWG, stranded, Cu, TFE, white, -65÷200°C, 600V, 100ft Min Qty: 30 | 0 |
|
$25.5700 | RFQ |