Part Details for 8334 060500 by Belden Inc
Overview of 8334 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8334 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3967
|
Newark | Shielded Multipair Cable 4Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8334 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 8500 |
|
$2,179.8000 / $2,348.4800 | Buy Now |
DISTI #
BEL5432-500-ND
|
DigiKey | MULTI-PAIR 8CON 24AWG CHROM Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6431 | Buy Now |
DISTI #
566-8334060500
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PVCR SHLD PVC RoHS: Compliant | 0 |
|
$2,096.4600 | Order Now |
DISTI #
70005611
|
RS | Multiconductor Cable,4Pr,24AWG,7x32,TC, TFE ins, Foil&Braid, Chrome PVC jkt, CMG | Belden 8334 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,096.4600 | RFQ |
DISTI #
8334.060500
|
TME | Wire, 4x2x24AWG, RS232, stranded, Cu, PVC, chrome, 152m, CPR: Eca Min Qty: 2 | 0 |
|
$7.6000 / $12.1600 | RFQ |