There are no models available for this part yet.
Overview of 83342-00003000-01 by Honeywell Sensing and Control / Hobbs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AI-21-25E-100.003000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
89883-342LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 84 Positions, 2.54mm (0.100in) Pitch | |
58334-214LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 24 Positions. |
Price & Stock for 83342-00003000-01 by Honeywell Sensing and Control / Hobbs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002154810
|
Sager | Industrial Motion & Position Sensors | 0 |
|
Buy Now |