Part Details for 8335 060100 by Belden Inc
Overview of 8335 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPZ4018-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1616, | |
LPZ4018-335MRB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1616, | |
LPS4018-335ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 8335 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1730
|
Newark | Shielded Multipair Cable 5Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8335 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$620.8800 / $668.9300 | Buy Now |
DISTI #
BEL1851-100-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool |
5600 In Stock |
|
$4.8672 / $5.7707 | Buy Now |
DISTI #
566-8335-100-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 5PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$527.6400 / $530.5300 | Buy Now |
DISTI #
70005613
|
RS | Multiconductor Cable,5Pr/24AWG,7x32,TC, PVC ins, Foil&Braid, Chrome PVC jkt | Belden 8335 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$504.9700 / $542.9800 | RFQ |