Part Details for 83350E 009500 by Belden Inc
Overview of 83350E 009500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83350E 009500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K0136
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 20Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 83350E 009500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$10,211.2100 / $11,001.3700 | Buy Now |
DISTI #
BEL6303-500-ND
|
DigiKey | CABLE 4CON 20AWG WHT SHLD Min Qty: 500 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.9611 | Buy Now |
DISTI #
566-83350-500-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C SHIELD 500ft SPOOL WHITE RoHS: Compliant | 0 |
|
$10,133.8700 | Order Now |
DISTI #
70004478
|
RS | Multiconductor Cable, 4C, 20AWG, 19x32, SPC, TFE ins, Braid, White TFE jkt, CE | Belden 83350E 009500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$10,539.2200 | RFQ |