Part Details for 83351E 009100 by Belden Inc
Overview of 83351E 009100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83351E 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K0137
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83351E 009100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 800 |
|
$2,607.5200 / $2,809.2900 | Buy Now |
DISTI #
BEL5435-100-ND
|
DigiKey | CABLE 4CON 18AWG WHT SHLD Min Qty: 100 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$21.4763 | Buy Now |
DISTI #
566-83351-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C SHIELD 100ft SPOOL WHITE RoHS: Compliant | 0 |
|
$2,428.2900 | Order Now |
DISTI #
70005518
|
RS | Multiconductor Cable, 4C,18AWG,19x30, SPC, TFE ins, Braid, White TFE jkt, EU CE | Belden 83351E 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,428.2900 | RFQ |