Part Details for 83386 by HELUKABEL
Overview of 83386 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 83386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYY-BK-UL2X20AWG
|
TME | Wire, LiYY-UL, 2x20AWG, unshielded, 300V, Cu, stranded, black Min Qty: 1 | 145 |
|
$1.4500 / $2.4100 | Buy Now |
Part Details for 83386
83386 CAD Models
83386 Part Data Attributes
|
83386
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
83386
HELUKABEL
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | FOR MACHINE TOOLS, CONVEYOR BELTS, PLANT CONSTRUCTION | |
Approvals | CE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.56 mm2 | |
Diameter | 4.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X0.32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE |